1N5913BRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.989
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 9.848
Unit Price: 0,69000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.452
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04406 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,67716 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,67716 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57010 €
Datasheet
Zener Diode 3.3 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5913BRL

DigiKey Part Number
1N5913BRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5913BRL
Description
DIODE ZENER 3.3V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 3.3 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5913BRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types