Direct

1N5820RL | |
|---|---|
DigiKey Part Number | 1N5820RLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5820RL |
Description | DIODE SCHOTTKY 20V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5820RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 475 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5820-E3/54 | Vishay General Semiconductor - Diodes Division | 8.673 | 1N5820-E3/54GICT-ND | 0,78000 € | Direct |
| SB320E-G | Comchip Technology | 0 | SB320E-G-ND | 0,20224 € | Similar |



