1N5404RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 24.215
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 387
Unit Price: 0,57000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.397
Unit Price: 1,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.214
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33520 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,41543 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.431
Unit Price: 3,00000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,21913 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,21913 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09824 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,13618 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28878 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.963
Unit Price: 3,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.445
Unit Price: 3,33000 €
Datasheet
Diode 400 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5404RL

DigiKey Part Number
1N5404RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5404RL
Description
DIODE STANDARD 400V 3A AXIAL
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5404RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 170°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes