Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5399 | |
|---|---|
DigiKey Part Number | 1N5399-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5399 |
Description | DIODE STANDARD 1000V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5399 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4586GP-E3/54 | Vishay General Semiconductor - Diodes Division | 11.964 | 112-1N4586GP-E3/54CT-ND | 1,61000 € | Direct |
| 1N5399GP-E3/54 | Vishay General Semiconductor - Diodes Division | 5.354 | 1N5399GP-E3/54GICT-ND | 1,61000 € | Direct |
| 1N5398-E3/54 | Vishay General Semiconductor - Diodes Division | 32.234 | 1N5398-E3/54GICT-ND | 0,48000 € | Similar |
| 1N5398-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N5398-E3/73-ND | 0,07367 € | Similar |
| 1N5399 | Diotec Semiconductor | 5.439 | 4878-1N5399CT-ND | 0,15000 € | Similar |





