1N5396 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.640
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,62260 €
Datasheet
Diode 500 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5396

DigiKey Part Number
1N5396-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5396
Description
DIODE STANDARD 500V 1.5A DO15
Customer Reference
Detailed Description
Diode 500 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 500 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
500 V
Supplier Device Package
DO-15
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5396-E3/54Vishay General Semiconductor - Diodes Division21.640112-1N5396-E3/54CT-ND0,48000 €Similar
1N6621Microchip Technology01N6621-ND11,62260 €Similar
Obsolete
This product is no longer manufactured. View Substitutes