1N5386B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.563
Unit Price: 0,61000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.131
Unit Price: 0,58000 €
Datasheet
Zener Diode 180 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5386B

DigiKey Part Number
1N5386BOS-ND
Manufacturer
Manufacturer Product Number
1N5386B
Description
DIODE ZENER 180V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 180 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5386B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 137 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
430 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5386BGonsemi7.5631N5386BGOS-ND0,61000 €Direct
1N5386BDiotec Semiconductor1.1314878-1N5386BCT-ND0,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types