Zener Diode 130 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5381BRLG

DigiKey Part Number
1N5381BRLGOSTR-ND - Tape & Reel (TR)
1N5381BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5381BRLG
Description
DIODE ZENER 130V 5W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5381BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
190 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 98.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.690
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,41900 €4,19 €
1000,27000 €27,00 €
5000,20560 €102,80 €
1.0000,18479 €184,79 €
2.0000,16729 €334,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14125 €565,00 €
8.0000,12977 €1.038,16 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €