
1N5370BRLG | |
|---|---|
DigiKey Part Number | 1N5370BRLGOSTR-ND - Tape & Reel (TR) 1N5370BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5370BRLG |
Description | DIODE ZENER 56V 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5370BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,15630 € | 15,63 € |
| 500 | 0,13822 € | 69,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12956 € | 518,24 € |
| 8.000 | 0,12696 € | 1.015,68 € |
| 12.000 | 0,11293 € | 1.355,16 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


