Direct

1N5363B | |
|---|---|
DigiKey Part Number | 1N5363BOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5363B |
Description | DIODE ZENER 30V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5363B Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5363BG | onsemi | 2.217 | 1N5363BGOS-ND | 0,61000 € | Direct |
| 1N5363BRLG | onsemi | 2.061 | 1N5363BRLGOSCT-ND | 0,68000 € | Direct |
| 1N4476 | Microchip Technology | 0 | 1N4476MS-ND | 6,02073 € | Similar |
| 1N4713 | Microchip Technology | 0 | 1N4713-ND | 3,42917 € | Similar |
| 1N5363B | Diotec Semiconductor | 941 | 4878-1N5363BCT-ND | 0,58000 € | Similar |





