1N5361B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.757
Unit Price: 0,63000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 826
Unit Price: 0,59000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11.922
Unit Price: 0,51000 €
Datasheet
Zener Diode 27 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5361B

DigiKey Part Number
1N5361BOS-ND
Manufacturer
Manufacturer Product Number
1N5361B
Description
DIODE ZENER 27V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 27 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5361B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types