Direct
Similar

1N5343BRL | |
|---|---|
DigiKey Part Number | 1N5343BRLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5343BRL |
Description | DIODE ZENER 7.5V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5343BRL Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5343BRLG | onsemi | 78.109 | 1N5343BRLGOSCT-ND | 0,69000 € | Direct |
| CZ5343B TR PBFREE | Central Semiconductor Corp | 94.210 | 1514-CZ5343BTRPBFREECT-ND | 1,33000 € | Similar |



