
1N5342BRLG | |
|---|---|
DigiKey Part Number | 1N5342BRLGOSTR-ND - Tape & Reel (TR) 1N5342BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5342BRLG |
Description | DIODE ZENER 6.8V 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5342BRLG Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27220 € | 27,22 € |
| 500 | 0,20724 € | 103,62 € |
| 1.000 | 0,18627 € | 186,27 € |
| 2.000 | 0,16863 € | 337,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14238 € | 569,52 € |
| 8.000 | 0,13081 € | 1.046,48 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



