1N5342B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.479
Unit Price: 6,83000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 66,89504 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 28.640
Unit Price: 5,35000 €
Datasheet
Zener Diode 6.8 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5342B

DigiKey Part Number
1N5342BOS-ND
Manufacturer
Manufacturer Product Number
1N5342B
Description
DIODE ZENER 6.8V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 6.8 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5342B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types