Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5339BG | onsemi | 27.821 | 1N5339BGOS-ND | 0,63000 € | Direct |
| 1N5339BRLG | onsemi | 13.375 | 1N5339BRLGOSCT-ND | 0,69000 € | Similar |
| BZV85-C5V6,113 | Nexperia USA Inc. | 8.969 | 1727-1524-1-ND | 0,25000 € | Similar |
| BZV85-C5V6,133 | Nexperia USA Inc. | 4.969 | 1727-1935-1-ND | 0,25000 € | Similar |
| BZX79-C5V6,113 | Nexperia USA Inc. | 26.664 | 1727-6245-1-ND | 0,13000 € | Similar |





