Direct

1N5334B | |
|---|---|
DigiKey Part Number | 1N5334BOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5334B |
Description | DIODE ZENER 3.6V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5334B Models |
Category | Current - Reverse Leakage @ Vr 150 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5334BRLG | onsemi | 24.506 | 1N5334BRLGOSCT-ND | 0,69000 € | Direct |


