
1N5282TR | |
|---|---|
DigiKey Part Number | 1N5282TRTR-ND - Tape & Reel (TR) 1N5282TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5282TR |
Description | DIODE STANDARD 80V 200MA DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5282TR Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 55 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04656 € | 23,28 € |
| 1.000 | 0,04091 € | 40,91 € |
| 2.000 | 0,03614 € | 72,28 € |
| 5.000 | 0,03095 € | 154,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02568 € | 256,80 € |
| 20.000 | 0,02317 € | 463,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

