1N5263B-T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.877
Unit Price: 0,69000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,85546 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,85546 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24.643
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24.636
Unit Price: 0,42000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09720 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08075 €
Datasheet
Zener Diode 56 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5263B-T50R

DigiKey Part Number
1N5263B-T50RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5263B-T50R
Description
DIODE ZENER 56V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 43 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable