1N5262B_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,85857 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,83237 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7.173
Unit Price: 0,47000 €
Datasheet
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5262B_T50R

DigiKey Part Number
1N5262B_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5262B_T50R
Description
DIODE ZENER 51V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5262Microchip Technology0150-1N5262-ND1,85857 €Similar
1N5262AMicrochip Technology01N5262A-ND1,83237 €Similar
1N5262B TR PBFREECentral Semiconductor Corp7.1731514-1N5262BTRPBFREECT-ND0,47000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types