1N5259B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.812
Unit Price: 0,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,85889 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,14978 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 40.243
Unit Price: 0,42000 €
Datasheet
Zener Diode 39 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5259B

DigiKey Part Number
1N5259B-ND
Manufacturer
Manufacturer Product Number
1N5259B
Description
DIODE ZENER 39V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC