1N5256B_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,69094 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 308
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 340.000
Unit Price: 0,02550 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 92.060
Unit Price: 0,02550 €
Datasheet
Zener Diode 30 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5256B_T50A

DigiKey Part Number
1N5256B_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5256B_T50A
Description
DIODE ZENER 30V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
49 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5256AMicrochip Technology01N5256A-ND3,69094 €Similar
1N5256B TR PBFREECentral Semiconductor Corp3081514-1N5256BTRPBFREECT-ND0,40000 €Parametric Equivalent
1N5256BTRRochester Electronics, LLC340.0002156-1N5256BTR-488-ND0,02550 €Parametric Equivalent
1N5256BTRRochester Electronics, LLC92.0602156-1N5256BTR-ND0,02550 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types