1N5254BTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 25.534
Unit Price: 0,73000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 2,14701 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,67510 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,73741 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,73741 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,73741 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.131
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.848
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.497
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26.491
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20.000
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18.953
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 43.097
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06245 €
Datasheet
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5254BTR

DigiKey Part Number
1N5254BFSTR-ND - Tape & Reel (TR)
1N5254BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5254BTR
Description
DIODE ZENER 27V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5254BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.550 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

9.550In Stock
Ships from Rochester Electronics, LLC