Parametric Equivalent
Parametric Equivalent

Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5251B | onsemi | 0 | 1N5251B-ND | 0,14000 € | Parametric Equivalent |
| 1N5251BTR | onsemi | 14.106 | 1N5251BTRFSCT-ND | 0,14000 € | Parametric Equivalent |
| 1N5251A | Microchip Technology | 0 | 1N5251A-ND | 1,80622 € | Similar |
| 1N5251B R0G | Taiwan Semiconductor Corporation | 0 | 1801-1N5251BR0GCT-ND | 0,17000 € | Parametric Equivalent |
| 1N5251B TR PBFREE | Central Semiconductor Corp | 9.699 | 1514-1N5251BTRPBFREECT-ND | 0,40000 € | Parametric Equivalent |






