
1N5249B | |
|---|---|
DigiKey Part Number | 1N5249B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5249B |
Description | DIODE ZENER 19V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5249B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5249B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5249BTRPBFREETR-ND | 0,02954 € | Direct |
| 1N5249A | Microchip Technology | 0 | 1N5249A-ND | 1,82066 € | Similar |
| 1N5539B | Microchip Technology | 0 | 1N5539B-ND | 2,70459 € | Similar |




