1N5246B_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.590
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,41607 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,81403 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 9.074
Unit Price: 0,11000 €
Datasheet
Zener Diode 16 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5246B_T50A

DigiKey Part Number
1N5246B_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5246B_T50A
Description
DIODE ZENER 16V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5246Bonsemi3.5901N5246B-ND0,14000 €Similar
1N5246Microchip Technology0150-1N5246-ND3,41607 €Similar
1N5246AMicrochip Technology01N5246A-ND2,81403 €Similar
1N5246BMicrochip Technology01N5246BMS-ND1,64000 €Similar
ZPD16Diotec Semiconductor9.0744878-ZPD16CT-ND0,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types