Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4935G | onsemi | 9.579 | 1N4935GOS-ND | 0,22000 € | Similar |
| 1N4935RLG | onsemi | 5.696 | 1N4935RLGOSCT-ND | 0,25000 € | Similar |
| 1N3611 | Microchip Technology | 140 | 1N3611-ND | 3,79000 € | Similar |
| 1N4003-E3/53 | Vishay General Semiconductor - Diodes Division | 25.942 | 112-1N4003-E3/53CT-ND | 0,48000 € | Similar |
| 1N4003-E3/73 | Vishay General Semiconductor - Diodes Division | 15.712 | 1N4003-E3/73GICT-ND | 0,48000 € | Similar |







