1N486B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,21444 €

Similar


Nexperia USA Inc.
In Stock: 1.263.271
Unit Price: 0,09000 €
Datasheet
Diode 250 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N486B

DigiKey Part Number
1N486B-ND
Manufacturer
Manufacturer Product Number
1N486B
Description
DIODE STANDARD 250V 200MA DO35
Customer Reference
Detailed Description
Diode 250 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 225 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-35
Voltage - DC Reverse (Vr) (Max)
250 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N486BMicrochip Technology01N486BMS-ND4,21444 €Similar
BAV21,133Nexperia USA Inc.1.263.2711727-6118-1-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types