
1N485BTR | |
|---|---|
DigiKey Part Number | 1N485BTRFSTR-ND - Tape & Reel (TR) 1N485BTRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N485BTR |
Description | DIODE STANDARD 200V 200MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N485BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 175 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08870 € | 8,87 € |
| 500 | 0,06514 € | 32,57 € |
| 1.000 | 0,05747 € | 57,47 € |
| 2.000 | 0,05101 € | 102,02 € |
| 5.000 | 0,04400 € | 220,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03672 € | 367,20 € |
| 20.000 | 0,03333 € | 666,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

