Zener Diode 39 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4754A-T50A

DigiKey Part Number
1N4754A-T50ACT-ND - Cut Tape (CT)
1N4754A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4754A-T50A
Description
DIODE ZENER 39V 1W DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4754A-T50A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.794
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15100 €1,51 €
1000,09400 €9,40 €
5000,06912 €34,56 €
1.0000,06107 €61,07 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,04702 €141,06 €
6.0000,04222 €253,32 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €