1N4749A_S00Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 67.781
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04772 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05407 €

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05664 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 48.000
Unit Price: 0,04249 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 42.000
Unit Price: 0,04249 €
Datasheet
Zener Diode 24 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4749A_S00Z

DigiKey Part Number
1N4749A_S00Z-ND
Manufacturer
Manufacturer Product Number
1N4749A_S00Z
Description
DIODE ZENER 24V 1W DO41
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4749Aonsemi67.7811N4749AFS-ND0,22000 €Similar
1N4749A BK PBFREECentral Semiconductor Corp01514-1N4749ABKPBFREE-ND0,04772 €Parametric Equivalent
1N4749A TR TIN/LEADCentral Semiconductor Corp01514-1N4749ATRTIN/LEADTR-ND0,05407 €Parametric Equivalent
BZX85C24Taiwan Semiconductor Corporation01801-BZX85C24TR-ND0,05664 €Parametric Equivalent
BZX85C24-T50RRochester Electronics, LLC48.0002156-BZX85C24-T50R-ND0,04249 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes