1N4745A_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13.355
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 3.636
Unit Price: 0,14000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04351 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 40.000
Unit Price: 0,02768 €
Datasheet
Zener Diode 16 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4745A_T50R

DigiKey Part Number
1N4745A_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4745A_T50R
Description
DIODE ZENER 16V 1W DO41
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
16 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4745Aonsemi13.3551N4745A-ND0,22000 €Similar
1N5246Bonsemi3.6361N5246B-ND0,14000 €Similar
1N4745A,133Nexperia USA Inc.01N4745A,133-ND0,04351 €Direct
1N4745-TPMCC (Micro Commercial Components)40.0001505-1N4745-TPTR-CHP0,02768 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types