
1N4737A-T50A | |
|---|---|
DigiKey Part Number | 1N4737A-T50ACT-ND - Cut Tape (CT) 1N4737A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4737A-T50A |
Description | DIODE ZENER 7.5V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4737A-T50A Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08460 € | 8,46 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05468 € | 54,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04200 € | 126,00 € |
| 6.000 | 0,03764 € | 225,84 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

