1N4731ATR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.049
Unit Price: 0,45000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04406 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.741
Unit Price: 0,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,59044 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,25476 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,25476 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,50955 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,62832 €
Datasheet
Zener Diode 4.3 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4731ATR

DigiKey Part Number
1N4731AFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4731ATR
Description
DIODE ZENER 4.3V 1W DO41
Customer Reference
Detailed Description
Zener Diode 4.3 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types