1N4729A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.588
Unit Price: 0,69000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 8.718
Unit Price: 0,28000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2.638
Unit Price: 0,26000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,33256 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30.617
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,51811 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,06151 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,67716 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,67716 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,32783 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,66640 €
Datasheet

Similar


Microchip Technology
In Stock: 4.518
Unit Price: 3,24000 €
Datasheet
Zener Diode 3.6 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4729A

DigiKey Part Number
1N4729AFS-ND
Manufacturer
Manufacturer Product Number
1N4729A
Description
DIODE ZENER 3.6V 1W DO41
Customer Reference
Detailed Description
Zener Diode 3.6 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4729A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types