1N462A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.307.288
Unit Price: 0,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.208
Unit Price: 0,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04066 €
Datasheet
Diode Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N462A

DigiKey Part Number
1N462A-ND
Manufacturer
Manufacturer Product Number
1N462A
Description
DIODE GEN PURP DO35
Customer Reference
Detailed Description
Diode Through Hole DO-35
EDA/CAD Models
1N462A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Current - Average Rectified (Io)
-
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes