
1N457ATR | |
|---|---|
DigiKey Part Number | 1N457ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N457ATR |
Description | DIODE STANDARD 70V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N457ATR Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |


