1N4454_S00Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 43.663
Unit Price: 0,09000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €

Direct


Microchip Technology
In Stock: 301
Unit Price: 0,77000 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,21930 €

Similar


Microchip Technology
In Stock: 796
Unit Price: 0,81000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 58.538
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 373
Unit Price: 1,02000 €
Diode 50 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4454_S00Z

DigiKey Part Number
1N4454_S00Z-ND
Manufacturer
Manufacturer Product Number
1N4454_S00Z
Description
DIODE STANDARD 50V 200MA DO35
Customer Reference
Detailed Description
Diode 50 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes