1N4446 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.748
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 23.152
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 295.264
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,90000 €

Similar


Microchip Technology
In Stock: 778
Unit Price: 0,81000 €
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: 1,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84436 €

Similar


Microchip Technology
In Stock: 301
Unit Price: 0,77000 €
Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4446

DigiKey Part Number
1N4446-ND
Manufacturer
Manufacturer Product Number
1N4446
Description
DIODE STANDARD 100V 200MA DO35
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Packaging
Bulk
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 20 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4447onsemi10.7481N4447-ND0,11000 €Similar
1N914Bonsemi23.1521N914B-ND0,09000 €Similar
1N4148TRVishay General Semiconductor - Diodes Division295.2641N4148VSCT-ND0,22000 €Similar
1N4149Microchip Technology01N4149MS-ND0,90000 €Similar
1N4150-1Microchip Technology7781N4150-1-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types