1N4371A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,02967 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88321 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76268 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.527
Unit Price: 0,17000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26.884
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.975
Unit Price: 0,42000 €
Datasheet
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4371A

DigiKey Part Number
1N4371A-ND
Manufacturer
Manufacturer Product Number
1N4371A
Description
DIODE ZENER 2.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types