1N4371A_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.218
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,83488 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.507
Unit Price: 0,17000 €
Datasheet
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4371A_T50A

DigiKey Part Number
1N4371A_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4371A_T50A
Description
DIODE ZENER 2.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5223Bonsemi5.2181N5223B-ND0,14000 €Direct
1N4371Microchip Technology01N4371-ND3,83488 €Similar
NZX2V7B,133Nexperia USA Inc.9.5071727-6155-1-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types