
1N4305TR | |
|---|---|
DigiKey Part Number | 1N4305TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4305TR |
Description | DIODE STANDARD 75V 300MA DO35 |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Through Hole DO-35 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


