
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |



