1N4154_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,24340 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 58.647
Unit Price: 0,31000 €
Datasheet
Diode 35 V 100mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4154_T50R

DigiKey Part Number
1N4154_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4154_T50R
Description
DIODE STANDARD 35V 100MA DO35
Customer Reference
Detailed Description
Diode 35 V 100mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
35 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4154Microchip Technology01N4154MS-ND1,24340 €Similar
1N4154TRVishay General Semiconductor - Diodes Division58.6471N4154VSTRGICT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types