Similar
Similar
Similar
Similar

1N4151TR | |
|---|---|
DigiKey Part Number | 1N4151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4151TR |
Description | DIODE STANDARD 75V 150MA DO35 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole DO-35 |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148 | onsemi | 1.294.641 | 1N4148FS-ND | 0,09000 € | Similar |
| 1N4448 | onsemi | 22.129 | 1N4448FS-ND | 0,09000 € | Similar |
| 1N4454 | onsemi | 43.203 | 1N4454-ND | 0,09000 € | Similar |
| 1N4148-G | Comchip Technology | 4.821 | 641-1313-1-ND | 0,00000 € | Similar |
| 1N4149 | Microchip Technology | 0 | 1N4149MS-ND | 0,90000 € | Similar |




