1N4150 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.103
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 15.773
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 10.005
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 7.224
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 10.107
Unit Price: 0,09000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,90000 €

Similar


Microchip Technology
In Stock: 796
Unit Price: 0,81000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30.349
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,71430 €

Similar


Microchip Technology
In Stock: 301
Unit Price: 0,77000 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,82276 €
Diode 50 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4150

DigiKey Part Number
1N4150-ND
Manufacturer
Manufacturer Product Number
1N4150
Description
DIODE STANDARD 50V 200MA DO35
Customer Reference
Detailed Description
Diode 50 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types