1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4006FFG

DigiKey Part Number
1N4006FFGOSTR-ND - Tape & Reel (TR)
1N4006FFGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4006FFG
Description
DIODE STANDARD 800V 1A AXIAL
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4006FFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.836
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26800 €2,68 €
1000,16990 €16,99 €
5000,12750 €63,75 €
1.0000,11382 €113,82 €
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €