1N4005GP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 57.890
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 26.840
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 37.838
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 27.594
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 2.976
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 15.140
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,79527 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 315.673
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 27.216
Unit Price: 0,15000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 4.120
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 50.626
Unit Price: 0,23000 €
Datasheet

Similar


Microchip Technology
In Stock: 166
Unit Price: 4,07000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005GP

DigiKey Part Number
1N4005GP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4005GP
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4005GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes