Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4004RL | |
|---|---|
DigiKey Part Number | 1N4004RLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4004RL |
Description | DIODE STANDARD 400V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004RL Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004RLG | onsemi | 197.466 | 1N4004RLGOSCT-ND | 0,19000 € | Direct |
| 1N4936G | onsemi | 25.525 | 1N4936GOS-ND | 0,25000 € | Similar |
| EGP10G | onsemi | 3.949 | EGP10GCT-ND | 0,61000 € | Similar |
| RGP10G | onsemi | 4.110 | 488-RGP10GCT-ND | 0,37000 € | Similar |
| 1N3612GP-E3/54 | Vishay General Semiconductor - Diodes Division | 9.753 | 112-1N3612GP-E3/54TR-ND | 1,12000 € | Similar |








