15C02MH-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.679
Unit Price: 0,44000 €
Datasheet
Bipolar (BJT) Transistor NPN 15 V 1 A 440MHz 600 mW Surface Mount 3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15C02MH-TL-E

DigiKey Part Number
15C02MH-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15C02MH-TL-E
Description
TRANS NPN 15V 1A 3-MCPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 1 A 440MHz 600 mW Surface Mount 3-MCPH
Datasheet
 Datasheet
EDA/CAD Models
15C02MH-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
280mV @ 20mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 50mA, 2V
Power - Max
600 mW
Frequency - Transition
440MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
3-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 177.729 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

177.729In Stock
Ships from Rochester Electronics, LLC