1085-MMBT100A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.310
Unit Price: 0,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.526
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 347
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10.000
Unit Price: 0,06024 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.629
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 80.059
Unit Price: 0,22000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 250MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085-MMBT100A

DigiKey Part Number
1085-MMBT100A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1085-MMBT100A
Description
TRANS NPN 45V 0.5A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 250MHz 350 mW Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 200mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes