100ELT22M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 63.047
Unit Price: 2,81000 €
Datasheet

Direct


Microchip Technology
In Stock: 745
Unit Price: 1,55000 €
Datasheet

Direct


Microchip Technology
In Stock: 604
Unit Price: 1,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35.958
Unit Price: 3,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 438
Unit Price: 1,55000 €
Datasheet

Similar


Microchip Technology
In Stock: 992
Unit Price: 1,55000 €
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ELT22M

DigiKey Part Number
100ELT22M-ND
Manufacturer
Manufacturer Product Number
100ELT22M
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
100ELT22M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
TTL
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types